249-117
WAGOScrewless end stop - 10 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
249-117
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Type:
End Stop
Dimension:
N/A
Operating Temperature:
N/A
The WAGO part 249-117 is a high-quality screwless end stop designed to be used with DIN-rail systems measuring 35 x 15 and 35 x 7.5. This end stop is 10 mm wide and comes in a sleek gray color, offering a professional and streamlined appearance. With its screwless design, installation is quick and hassle-free, allowing for easy and efficient connection of wires and cables. This end stop provides reliable and secure positioning of components within the DIN-rail system, ensuring optimal functionality and organization. Perfect for a wide range of applications, the WAGO 249-117 is a dependable solution for any DIN-rail setup.
Search Keywords:
249117
IN STOCK:
8,552
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$2.753
$68.825
250
$1.625
$406.250
500
$1.505
$752.500
1,000
$1.463
$1,463.000
2,500
$1.456
$3,640.000
5,000
$1.449
$7,245.000
7,500
$1.442
$10,815.000
10,000
+
$1.434
$14,340.000
CUSTOMERS
ALSO BOUGHT
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
206426-1
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut