255-401
WAGOStackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
255-401
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Modular Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
320 V
Maximum Current Rating:
24 A
Wire Size:
12-28 AWG
Operating Temperature:
-60 to 105 °C
The WAGO part 255-401 is a stackable PCB terminal block designed for secure and efficient electrical connections. Featuring a push-button mechanism, this terminal block allows for easy and tool-free installation of wires and cables. With a pin spacing of 5/5.08 mm, it is compatible with standard PCB layouts. The terminal block is 1-pole, offering a single connection point. It is equipped with WAGO's patented CAGE CLAMP® technology, which ensures reliable and vibration-resistant connections. Additionally, it offers a commoning option for efficient wiring and is suitable for wires with a cross-section of 2.50 mm². The gray color adds a professional and sleek finish to any PCB assembly.
Search Keywords:
255401
IN STOCK:
10,451
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5029
$50.290
500
$0.4557
$227.850
1,000
$0.4315
$431.500
2,500
$0.4250
$1,062.500
5,000
$0.3986
$1,993.000
7,500
$0.3926
$2,944.500
10,000
$0.3867
$3,867.000
15,000
+
$0.3809
$5,713.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5103309-1
Connector Header Through Hole 10 position 0.100" (2.54mm)
67YR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin T...
644H/2
Switch Toggle ON ON ON SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount...
255-100
End plate - snap-fit type - 1 mm thick - gray
20AYO1
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount