help desk software
DATA SHEET

255-743

WAGO

Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - light gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
255-743
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Terminal Block
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
24 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords:
255743
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.896
$89.600
300
$0.852
$255.600
1,000
$0.809
$809.000
2,500
$0.769
$1,922.500
5,000
$0.730
$3,650.000
7,500
$0.694
$5,205.000
10,000
$0.659
$6,590.000
15,000 +
$0.626
$9,390.000
Tools/3D Models
Product Guides