260-108
WAGO2-conductor terminal strip - without push-buttons - with fixing flanges - 8-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
260-108
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Strip3837
Mounting:
Cable Mount3828
Gender:
N/A
Termination Method:
Clamp3836
Pitch:
N/A
Number of Circuits:
83829
Maximum Voltage Rating:
4003826V
Maximum Current Rating:
18 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
2-conductor terminal strip - without push-buttons - with fixing flanges - 8-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords:
260108
IN STOCK:
24
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$8.119
$40.595
25
$7.713
$192.825
100
$7.328
$732.800
250
$6.961
$1,740.250
500
$6.613
$3,306.500
1,000
$6.283
$6,283.000
2,500
$5.968
$14,920.000
5,000
+
$5.670
$28,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
62V22-02-020C
Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Ca...
GT3F-1AF20
Time Delay Relay SPDT 5A 100V to 240VAC Plug-In
RJ2V-C-D24
Electromechanical Relay 24VDC 1.08KOhm 8A DPDT(29x13x25.5)mm THT General Purpose Relay
AAA3FBZ
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
SP-70
Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 4Term. PC Pin Thru-Hole