260-301
WAGO2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
260-301
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
The WAGO part 260-301 is a 2-conductor terminal block designed without push-buttons and features a fixing flange for easy installation. This 1-pole terminal block is suitable for screw or similar mounting types with a fixing hole diameter of 3.2 mm. It can accommodate wires up to 1.5 mm² and utilizes the efficient CAGE CLAMP® connection technology. The terminal block is in a sleek gray color, making it a reliable and practical choice for various electrical applications.
Search Keywords:
260301
IN STOCK:
1,191
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.342
$67.100
250
$0.947
$236.750
500
$0.875
$437.500
1,000
$0.857
$857.000
2,500
$0.839
$2,097.500
5,000
$0.835
$4,175.000
7,500
$0.830
$6,225.000
10,000
+
$0.826
$8,260.000
Product Guides