260-304
WAGO2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
260-304
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
400 V
Maximum Current Rating:
18 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - blue
Search Keywords:
260304
IN STOCK:
320
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.518
$75.900
100
$1.212
$121.200
200
$0.983
$196.600
400
+
$0.754
$301.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
260-301
2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for scre...
260-306
2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for scre...
260-321
Space-saving, 2-conductor end terminal block - without push-buttons - without protruding s...
261-301
2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for scre...
260-334
4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for scre...