260-306
WAGO2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
260-306
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
400 V
Maximum Current Rating:
18 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - orange
Search Keywords:
260306
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
50
Available in less than min:
1
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$1.76
$1.760
50
$1.60
$80.000
100
$1.09
$109.000
200
$0.90
$180.000
400
+
$0.78
$312.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
249-117
Screwless end stop - 10 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
PLT4S-C
Cable tie – Intermediate cross section – Plenum rated - Nylon 6.6 - Length 368 mm – Width ...
260-301
2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for scre...
260-337
4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for scre...
260-361
End plate - with fixing flange - gray