260-321
WAGOSpace-saving, 2-conductor end terminal block - without push-buttons - without protruding snap-in mounting foot - 1-pole - for terminal strips with snap-in mounting feet - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
260-321
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Strip3837
Mounting:
Snap-in Foot3828
Gender:
N/A
Termination Method:
Clamp3836
Pitch:
N/A
Number of Circuits:
13829
Maximum Voltage Rating:
4003826V
Maximum Current Rating:
18 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
Space-saving, 2-conductor end terminal block - without push-buttons - without protruding snap-in mounting foot - 1-pole - for terminal strips with snap-in mounting feet - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords:
260321
IN STOCK:
23
Ships today, if you order in
You may purchase in-stock quantity up to 23
Minimum Order:
50
Available in less than min:
23
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$1.797
$1.797
50
$1.634
$81.700
250
$0.970
$242.500
500
$0.806
$403.000
1,000
$0.745
$745.000
2,500
$0.722
$1,805.000
5,000
$0.718
$3,590.000
7,500
$0.715
$5,362.500
10,000
+
$0.711
$7,110.000
Product Guides