260-331
WAGO4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
260-331
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Terminal Block
Mounting:
N/A
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
4
Maximum Voltage Rating:
400 V
Maximum Current Rating:
17.5 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords:
260331
IN STOCK:
274
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.771
$88.550
250
$1.414
$353.500
500
$1.239
$619.500
1,000
$1.205
$1,205.000
2,500
$1.176
$2,940.000
5,000
$1.170
$5,850.000
7,500
$1.164
$8,730.000
10,000
+
$1.158
$11,580.000