260-334
WAGO4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
260-334
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - blue
Search Keywords:
260334
IN STOCK:
414
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.547
$77.350
250
$1.469
$367.250
500
$1.396
$698.000
1,000
$1.326
$1,326.000
2,500
$1.260
$3,150.000
5,000
$1.197
$5,985.000
7,500
$1.137
$8,527.500
10,000
+
$1.080
$10,800.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2-111623-0
16, 2MM, POL,30 DP, LEAD FREE
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
4-640428-0
10P MTA156 CONN ASSY 22AWG RED
5-103961-1
10X2 MTE RCPT SR LATCH .100CL
260-301
2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for scre...