260-336
WAGO4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
260-336
RoHS:
Yes
HTS:
8536695050
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - orange
Search Keywords:
260336
IN STOCK:
500
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.835
$91.750
250
$1.333
$333.250
500
$1.251
$625.500
1,000
$1.183
$1,183.000
2,500
$1.177
$2,942.500
5,000
$1.172
$5,860.000
7,500
$1.166
$8,745.000
10,000
+
$1.160
$11,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
4-640428-0
10P MTA156 CONN ASSY 22AWG RED
5-103961-1
10X2 MTE RCPT SR LATCH .100CL
6-102316-4
Socket Contact - AMPMODU Mod IV Series - 27 to 32 AWG - 30.0µin (0.76µm) Gold Contact Fini...
260-333
4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for scre...