Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
260-402
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
10 A
Operating Temperature:
N/A
The WAGO part 260-402 is a versatile jumper designed for conductor entry. It features a 2-way connection and comes in an attractive gray color. With a convenient insulated design, this jumper ensures safe and reliable connections. Use it to easily bridge connections between terminals or components, saving you time and effort in your electrical installations. Whether you're working on industrial applications or working on projects at home, the WAGO part 260-402 is a must-have component for efficient and secure electrical connections.
Search Keywords:
260402
IN STOCK:
1,680
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.419
$70.950
250
$0.880
$220.000
1,000
$0.748
$748.000
2,500
$0.727
$1,817.500
5,000
$0.724
$3,620.000
7,500
$0.720
$5,400.000
10,000
$0.716
$7,160.000
15,000
+
$0.713
$10,695.000
DOWNLOADS