2624-3103
WAGOPCB terminal block - 4 mm² - Pin spacing 5 mm - 3-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2624-3103
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
PC Terminal Block3837
Mounting:
Through Hole3828
Gender:
N/A
Termination Method:
Solder3836
Pitch:
5 mm
Number of Circuits:
33829
Maximum Voltage Rating:
4003826V
Maximum Current Rating:
41 A
Wire Size:
10-24 AWG
Operating Temperature:
-60 to 105 °C
PCB terminal block - 4 mm² - Pin spacing 5 mm - 3-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords:
26243103
IN STOCK:
300
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$4.941
$49.410
25
$3.813
$95.325
50
$3.241
$162.050
100
$2.986
$298.600
250
$2.583
$645.750
500
$2.449
$1,224.500
1,000
+
$2.382
$2,382.000
Product Guides