264-131
WAGO2-conductor center terminal block - without push-buttons - suitable for Ex e II applications - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
264-131
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
N/A
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
690 V
Maximum Current Rating:
23 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
2-conductor center terminal block - without push-buttons - suitable for Ex e II applications - 1-pole - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords:
264131
IN STOCK:
60
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.69
$42.250
250
$1.55
$387.500
500
$1.52
$760.000
1,000
$1.44
$1,440.000
2,500
$1.42
$3,550.000
5,000
$1.40
$7,000.000
7,500
$1.38
$10,350.000
10,000
+
$1.36
$13,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
726344-2
Ring Tongue Terminal - 6 AWG - M8 Stud Size - 8.4 mm (.331 in) Stud Diameter - Closed Barr...
FS22A
Fluid Flow Switch, 22 mm tube connection, standard flow
MK04-1A66B-500W
Reed Sensor, 1 Form A, SPST-NO, Screw Mounting AT 1015 Wire Termination
9028240000
Wire End Ferrule - 26AWG - Grey - O/A L: 12mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg