Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
264-402
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
16 A
Operating Temperature:
N/A
Jumper - for conductor entry - 2-way - insulated - gray
Search Keywords:
264402
IN STOCK:
1,087
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.036
$51.800
500
$0.676
$338.000
1,000
$0.661
$661.000
2,500
$0.647
$1,617.500
5,000
$0.638
$3,190.000
7,500
$0.628
$4,710.000
10,000
$0.619
$6,190.000
15,000
+
$0.610
$9,150.000
CUSTOMERS
ALSO BOUGHT
T11-61-2.90A-06-20A-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
A201053G10
248-502
Mini-WSB marking card - as card - Marked - 1 ... 10 (10x) - not stretchable - Horizontal m...
210-111
Steel carrier rail - 15 x 5.5 mm - 1 mm thick - 2 m long - slotted - according to EN 60715...
249-101
Screwless end stop - 6 mm wide - for WMB markers - gray