264-701
WAGO2-conductor miniature through terminal block - 2.5 mm² - with test option - center marking - for DIN-15 rail - CAGE CLAMP® - 2,50 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
264-701
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
24 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 264-701 is a 2-conductor miniature terminal block designed for secure and efficient electrical connections. With a compact size and a wire capacity of up to 2.5mm², this terminal block is ideal for use in various applications. It features a test option, allowing for easy and convenient troubleshooting and maintenance. The center marking ensures accurate installation, while the DIN-15 rail compatibility offers flexibility in mounting options. The CAGE CLAMP® technology ensures reliable and vibration-proof connections, providing peace of mind for safety and performance. The terminal block is available in a sleek gray color, blending seamlessly with the overall installation aesthetics.
Search Keywords:
264701
IN STOCK:
1,094
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.862
$46.550
250
$1.768
$442.000
500
$1.680
$840.000
1,000
$1.596
$1,596.000
2,500
$1.516
$3,790.000
5,000
$1.440
$7,200.000
7,500
$1.368
$10,260.000
10,000
+
$1.300
$13,000.000
CUSTOMERS
ALSO BOUGHT
A201053G10
264-402
Jumper - for conductor entry - 2-way - insulated - gray
210-111
Steel carrier rail - 15 x 5.5 mm - 1 mm thick - 2 m long - slotted - according to EN 60715...
264-721
4-conductor miniature through terminal block - 2.5 mm² - with test option - center marking...
249-101
Screwless end stop - 6 mm wide - for WMB markers - gray