264-711
WAGO2-conductor miniature through terminal block - 2.5 mm² - with test option - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
264-711
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 264-711 is a high-quality 2-conductor miniature through terminal block designed for easy and efficient electrical connections. With a compact design, it is suitable for use in spaces where space is limited. This terminal block is designed to handle a wire size of up to 2.5 mm², providing a secure and reliable connection. It features a convenient test option, allowing for easy testing and troubleshooting. The terminal block also comes with a center marking, making it easy to identify and organize connections. It is designed to fit perfectly on DIN-rail 35 x 15 and 35 x 7.5, offering flexibility for installation. Equipped with WAGO's patented CAGE CLAMP® technology, this terminal block ensures a secure and maintenance-free connection. Its gray color adds an aesthetic appeal to the overall wiring setup. Overall, the WAGO part 264-711 is a reliable and user-friendly choice for various applications, such as industrial machinery, automation systems, and control panels.
Search Keywords:
264711
IN STOCK:
873
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$2.843
$71.075
250
$1.679
$419.750
500
$1.552
$776.000
1,000
$1.509
$1,509.000
2,500
$1.502
$3,755.000
5,000
$1.494
$7,470.000
7,500
$1.487
$11,152.500
10,000
+
$1.479
$14,790.000
Product Guides
CUSTOMERS
ALSO BOUGHT
248-502
Mini-WSB marking card - as card - Marked - 1 ... 10 (10x) - not stretchable - Horizontal m...
264-727
4-conductor Mini rail-mount terminal block - 2.5 mm² - center marking - for DIN-15 rail - ...
264-736
4-conductor miniature through terminal block - 2.5 mm² - with test option - center marking...
249-117
Screwless end stop - 10 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
264-402
Jumper - for conductor entry - 2-way - insulated - gray