264-727
WAGO4-conductor Mini rail-mount terminal block - 2.5 mm² - center marking - for DIN-15 rail - CAGE CLAMP® - 2,50 mm² - green-yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
264-727
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 264-727 is a compact and efficient 4-conductor Mini rail-mount terminal block. It features a 2.5 mm² wire size capacity and is designed for easy installation onto DIN-15 rail systems. The terminal block is equipped with a convenient center marking for efficient wiring. With its reliable CAGE CLAMP® technology, this terminal block offers secure and long-lasting connections. Additionally, the terminal block is color-coded in green-yellow for easy identification and compliance with safety standards. Ideal for various electrical applications, this WAGO terminal block provides a reliable and efficient solution for your wiring needs.
Search Keywords:
264727
IN STOCK:
262
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$4.768
$47.680
50
$4.530
$226.500
250
$4.304
$1,076.000
500
$4.088
$2,044.000
1,000
$3.884
$3,884.000
2,500
$3.690
$9,225.000
5,000
$3.505
$17,525.000
7,500
+
$3.330
$24,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A201053G10
249-101
Screwless end stop - 6 mm wide - for WMB markers - gray
210-111
Steel carrier rail - 15 x 5.5 mm - 1 mm thick - 2 m long - slotted - according to EN 60715...
264-701
2-conductor miniature through terminal block - 2.5 mm² - with test option - center marking...
264-721
4-conductor miniature through terminal block - 2.5 mm² - with test option - center marking...