264-736
WAGO4-conductor miniature through terminal block - 2.5 mm² - with test option - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
264-736
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Maximum Current Rating:
24 A
4-conductor miniature through terminal block - 2.5 mm² - with test option - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords:
264736
IN STOCK:
176
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$5.217
$52.170
25
$4.173
$104.325
50
$3.682
$184.100
100
$2.783
$278.300
250
$2.489
$622.250
500
$2.271
$1,135.500
1,000
+
$2.135
$2,135.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5447650-3
BULKHEAD JACK, SMA, HEX CRIMP
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
26PN
Switch Sealing Boot - 12000 - 3500 - 600H and 6000 Series Two Position Switches.
73412-0232
MCRF-to-MCRF - 50 Ohms - 1.13mm Cable Diameter - Length 65.00mm.
SG150I-C0
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bun...