2706-104
WAGOPCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 4-pole - CAGE CLAMP® - 6,00 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2706-104
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block3837
Mounting:
Through Hole3828
Gender:
F3821
Termination Method:
Solder3836
Pitch:
7.5 mm
Number of Circuits:
43829
Maximum Voltage Rating:
10003826V
Maximum Current Rating:
41 A
Wire Size:
10-20 AWG
Operating Temperature:
-60 to 105 °C
The WAGO part 2706-104 is a versatile PCB terminal block that provides secure and efficient connections. Featuring a lever for easy and tool-free wiring, this terminal block is designed to accommodate wires up to 6 mm² in size. With a pin spacing of 7.5 mm and a 4-pole configuration, it offers flexibility in various applications. The innovative CAGE CLAMP® technology ensures reliable and maintenance-free connections. Additionally, the terminal block is colored gray for easy identification and aesthetic appeal. Ideal for PCB installations, the WAGO part 2706-104 guarantees durability, convenience, and top performance.
Search Keywords:
2706104
IN STOCK:
250
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$8.706
$43.530
25
$8.271
$206.775
100
$7.858
$785.800
250
$7.465
$1,866.250
500
$7.091
$3,545.500
1,000
$6.737
$6,737.000
2,500
$6.400
$16,000.000
5,000
+
$6.080
$30,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-794067-1
14P MINI UMNL HDR W/DH AU
TSM-108-02-S-DV-A
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube
5-641208-0
20P MTA156 HDR ASSY FL ST LF
AT04-2P-BM03
2 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, No Potting, Black
JSM1-12V-4
Power Relay 12VDC 10A SPDT(22x16x16.4)mm THT Automotive