279-831
WAGO4-conductor through terminal block - 1.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
279-831
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
18 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
4-conductor through terminal block - 1.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords:
279831
IN STOCK:
107
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$5.263
$52.630
100
$3.365
$336.500
250
$2.921
$730.250
500
$2.711
$1,355.500
1,000
$2.697
$2,697.000
2,500
$2.684
$6,710.000
5,000
$2.671
$13,355.000
7,500
+
$2.657
$19,927.500
Product Guides