280-101
WAGO2-conductor through terminal block - 2.5 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-101
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
24 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
2-conductor through terminal block - 2.5 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords:
280101
IN STOCK:
349
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$2.81
$28.100
100
$1.70
$170.000
250
$1.60
$400.000
500
$1.54
$770.000
1,000
$1.51
$1,510.000
2,500
$1.49
$3,725.000
5,000
$1.46
$7,300.000
7,500
+
$1.44
$10,800.000
CUSTOMERS
ALSO BOUGHT
2004-1401
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 6.2 mm wide - gray
PLT4S-C
Cable tie – Intermediate cross section – Plenum rated - Nylon 6.6 - Length 368 mm – Width ...
2004-1407
TOPJOB®S ground terminal block - rail mount - 4-conductor - 6.2 mm wide - green-yellow
ADR6
Conn NEMA 1 POS Screw ST Cable Mount
2004-1492
End and intermediate plate - 1 mm thick - orange