Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-314
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
25
Package Type:
Type:
End Plate/Intermediate Plate
Dimension:
75 x 28 x 2.5 mm
Operating Temperature:
N/A
End and intermediate plate - 2.5 mm thick - gray
Search Keywords:
280314
IN STOCK:
653
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$2.434
$60.850
250
$1.436
$359.000
500
$1.333
$666.500
1,000
$1.296
$1,296.000
2,500
$1.290
$3,225.000
5,000
$1.283
$6,415.000
7,500
$1.277
$9,577.500
10,000
+
$1.271
$12,710.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8146R10KL.25
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel...
87.220.1353.3
Module Base, 1-Relay, for Plugable I/O Modules, Type: M-PB 1 SR
JC2-03
JC2-03 Connector Red
1966091
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
0814681
Connector Accessories DIN Rail Straight Aluminum Silver