Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-317
RoHS:
Yes
HTS:
8536695050
COO:
CN
Supplier Standard Pack
25
Package Type:
Dimension:
N/A
Operating Temperature:
N/A
Family:
N/A
End and intermediate plate - 2.5 mm thick - orange
Search Keywords:
280317
IN STOCK:
1,250
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$2.36
$59.000
250
$1.40
$350.000
500
$1.37
$685.000
1,000
$1.35
$1,350.000
2,500
$1.33
$3,325.000
5,000
$1.31
$6,550.000
7,500
$1.29
$9,675.000
10,000
+
$1.27
$12,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PLT4S-C
Cable tie – Intermediate cross section – Plenum rated - Nylon 6.6 - Length 368 mm – Width ...
249-117
Screwless end stop - 10 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
210-197
Steel carrier rail - 35 x 15 mm - 1.5 mm thick - 2 m long - slotted - similar to EN 60715 ...
280-101
2-conductor through terminal block - 2.5 mm² - lateral marker slots - for DIN-rail 35 x 15...
260-306
2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for scre...