help desk software

280-328

WAGO

Separator plate - 2 mm thick - oversized - orange

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-328
RoHS:
Yes
HTS:
85389099990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Separator Plate
Dimension:
2 x 50 x 26.1 mm
Operating Temperature:
N/A
Separator plate - 2 mm thick - oversized - orange
Search Keywords:
280328
IN STOCK: 509
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.330
$33.250
250
$1.260
$315.000
500
$1.200
$600.000
1,000
$1.140
$1,140.000
2,500
$1.080
$2,700.000
5,000
$1.030
$5,150.000
7,500
$0.977
$7,327.500
10,000 +
$0.928
$9,280.000
DOWNLOADS