Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-346
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Separator Plate
Dimension:
2 x 63.8 x 26.5 mm
Operating Temperature:
N/A
Separator plate - 2 mm thick - oversized - orange
Search Keywords:
280346
IN STOCK:
475
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.274
$31.850
250
$1.211
$302.750
500
$1.150
$575.000
1,000
$1.093
$1,093.000
2,500
$1.038
$2,595.000
5,000
$0.986
$4,930.000
7,500
$0.937
$7,027.500
10,000
+
$0.890
$8,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
272-06935
Switch Access Push Button Switch/Toggle Switch Plate
250-8738-14-504
Datalamp Holder, Turret terminals
507-4860-3332-500F
LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
2GA51-NBL8
Switch Toggle ON None OFF SPST Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount wit...
S8VKG03012
AC/DC Power Supply Single-OUT 12V 2.5A 30W 8-Pin