280-560
WAGO3-conductor sensor terminal block - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-560
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Sensor Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
4
Maximum Voltage Rating:
400 V
Maximum Current Rating:
20 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 280-560 is a 3-conductor sensor terminal block designed for efficient and reliable connections. Its colored conductor entries make it easy to identify and organize wiring, simplifying installation and maintenance processes. With an ample conductor size of 2.5 mm² and equipped with WAGO's innovative CAGE CLAMP® technology, this terminal block ensures secure connections with no wiring errors or loose connections. The gray color adds a professional and sleek look to your electrical setup.
Search Keywords:
280560
IN STOCK:
135
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$14.58
$72.900
25
$9.43
$235.750
100
$7.92
$792.000
250
$7.42
$1,855.000
500
$7.10
$3,550.000
1,000
$7.07
$7,070.000
2,500
$7.03
$17,575.000
5,000
+
$7.00
$35,000.000