Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-628
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
14-28 AWG
Operating Temperature:
N/A
Terminal block for pluggable modules - 4-conductor - 22 mm - Orange separator plate
Search Keywords:
280628
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$21.64
$21.640
10
$19.45
$194.500
25
$18.91
$472.750
50
$18.40
$920.000
100
$17.46
$1,746.000
250
$17.03
$4,257.500
500
+
$16.77
$8,385.000
Product Guides
CUSTOMERS
ALSO BOUGHT
281-687
3-conductor ground terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x...
788-515
Relay module - Nominal input voltage: 115 VAC - 2 changeover contacts - Limiting continuou...
285-601
POWER CAGE CLAMP feedthrough terminal block - DIN 35 x 15 rail mount - 2-conductor - 2 AWG...
285-607
POWER CAGE CLAMP ground terminal block - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16...
286-312
Relay module - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous...