280-634
WAGO4-conductor through terminal block - 2.5 mm² - suitable for Ex i applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-634
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
4-conductor through terminal block - 2.5 mm² - suitable for Ex i applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - blue
Search Keywords:
280634
IN STOCK:
79
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$7.427
$74.270
25
$6.553
$163.825
50
$6.054
$302.700
100
$4.957
$495.700
250
$4.354
$1,088.500
500
$4.042
$2,021.000
1,000
+
$3.802
$3,802.000
Product Guides
CUSTOMERS
ALSO BOUGHT
280-315
End and intermediate plate - 2.5 mm thick - orange
249-117
Screwless end stop - 10 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
DR24D12X
Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 24-280 VA...
280-633
4-conductor through terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 3...
CCP2-2-100CF
UL98 Fusible Disconnect - Two-pole - 100A - 125 Vdc - 600 Vac - 60 Hz - CUBEFuse.