280-671
WAGO3-conductor through terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-671
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Maximum Current Rating:
24 A
3-conductor through terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - black
Search Keywords:
280671
IN STOCK:
58
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$6.36
$63.600
25
$4.77
$119.250
50
$3.74
$187.000
100
$3.38
$338.000
250
$3.05
$762.500
500
$2.81
$1,405.000
1,000
+
$2.76
$2,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
EXP-0911/03/S
Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port
20848664
Plug-In Unit With Static Trapeziform Handle
60807181
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
09-0330-00-12
M16 IP40 Female cable connector, Contacts: 12 (12-a), 3.0-6.0mm, unshielded, solder, IP40