280-687
WAGO3-conductor ground terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - green-yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-687
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 280-687 is a 3-conductor ground terminal block specifically designed for DIN-rail installations. With a 2.5 mm² capacity, this terminal block features center marking for easy identification and is compatible with both DIN-rail 35 x 15 and 35 x 7.5. Equipped with the patented CAGE CLAMP® technology, it ensures a secure and reliable connection for wires up to 2.50 mm². The terminal block is color-coded in green and yellow, making it easily identifiable for grounding applications.
Search Keywords:
280687
IN STOCK:
338
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3
$11.20
$33.600
10
$7.38
$73.800
25
$6.92
$173.000
50
$6.62
$331.000
100
$6.42
$642.000
250
$6.25
$1,562.500
500
+
$6.13
$3,065.000
Product Guides
CUSTOMERS
ALSO BOUGHT
280-308
End and intermediate plate - 2.5 mm thick - gray
BZE6-2RN
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
280-402
Jumper - insulated - gray
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
280-409
Jumper - insulated - gray