280-816
WAGO4-conductor carrier terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-816
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
400 V
Maximum Current Rating:
10 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 280-816 is a 4-conductor carrier terminal block designed to be used with DIN-rail 35 x 15 and 35 x 7.5 mounts. It features a CAGE CLAMP® connection system, allowing for secure and reliable connections. The terminal block can accommodate wire sizes up to 2.5 mm², making it suitable for various applications. It comes in a stylish gray color that adds a professional touch to any electrical setup.
Search Keywords:
280816
IN STOCK:
459
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
4
$14.23
$56.920
10
$11.39
$113.900
25
$10.05
$251.250
50
$9.28
$464.000
100
$7.43
$743.000
250
$6.67
$1,667.500
500
+
$6.01
$3,005.000
Product Guides
CUSTOMERS
ALSO BOUGHT
280-402
Jumper - insulated - gray
280-482
Jumper - 2-way - insulated - gray
280-856
Fuse plug - with soldered miniature fuse - 2 A FF - 5 mm wide - gray
793-5513
WMB marking card - as card - Marked - 501 ... 600 (1x) - stretchable 5 - 5.2 mm - Horizont...
793-5514
WMB marking card - as card - Marked - 601 ... 700 (1x) - stretchable 5 - 5.2 mm - Horizont...