280-901
WAGO2-conductor through terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-901
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 280-901 is a reliable and efficient 2-conductor through terminal block, designed specifically for use with DIN-rails measuring 35 x 15 and 35 x 7.5. With its CAGE CLAMP® technology and a wire size capacity of 2.5 mm², this terminal block is perfect for secure and hassle-free wire connections. The gray color adds a sleek and professional touch to your installation. The center marking feature ensures easy identification and organization of your wiring setup. Trust in the quality and durability of this WAGO terminal block for all your electrical connection needs.
Search Keywords:
280901
IN STOCK:
1,962
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$3.136
$31.360
100
$2.979
$297.900
250
$2.830
$707.500
500
$2.689
$1,344.500
1,000
$2.554
$2,554.000
2,500
$2.427
$6,067.500
5,000
$2.305
$11,525.000
7,500
+
$2.190
$16,425.000
CUSTOMERS
ALSO BOUGHT
SA8
WALLPLATE 1-G, 1 DUP OPENING, ALUM
201368-4
75 PL. EXTERNAL PIN HOOD
1-200833-1
Connector Accessory - Guide Pin Kit - AMP M Series Pin Connectors - 4-40 UNC-2B - 11.18 mm...
205689-2
PIN BLOCK 28 POS. SPL.
2002-402
TOPJOB®S jumper - for 2002 series - insulated - 2-way - light-gray