help desk software

280-907

WAGO

2-conductor ground terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - green-yellow .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
280-907
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 280-907 is a convenient 2-conductor ground terminal block designed for easy and efficient installation. With a capacity of 2.5 mm², this terminal block offers a reliable connection for your grounding needs. It features a center marking for added convenience and is compatible with DIN-rail sizes of 35 x 15 and 35 x 7.5. The CAGE CLAMP® technology ensures a secure and vibration-resistant connection. This green-yellow terminal block is a high-quality solution for your grounding requirements.
Search Keywords:
280907
IN STOCK: 366
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.482
$52.410
25
$9.958
$248.950
50
$9.460
$473.000
100
$8.987
$898.700
250
$8.538
$2,134.500
500
$8.111
$4,055.500
1,000
$7.705
$7,705.000
2,500 +
$7.320
$18,300.000