Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
281-309
RoHS:
Yes
HTS:
8536695050
COO:
DE
Supplier Standard Pack
25
Package Type:
Operating Temperature:
N/A
Dimension:
N/A
Family:
N/A
End and intermediate plate - 2.5 mm thick - orange
Search Keywords:
281309
IN STOCK:
757
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$2.092
$52.300
250
$1.335
$333.750
500
$1.172
$586.000
1,000
$1.140
$1,140.000
2,500
$1.112
$2,780.000
5,000
$1.107
$5,535.000
7,500
$1.101
$8,257.500
10,000
+
$1.096
$10,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/GMA-1A
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
2967073
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
249-117
Screwless end stop - 10 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
280-681
3-conductor through terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 3...
280-402
Jumper - insulated - gray