Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
281-335
RoHS:
Yes
HTS:
8536695050
COO:
CN
Supplier Standard Pack
25
Package Type:
Family:
N/A
Dimension:
N/A
Operating Temperature:
N/A
End and intermediate plate - 2.5 mm thick - orange
Search Keywords:
281335
IN STOCK:
158
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$2.343
$58.575
250
$1.382
$345.500
500
$1.286
$643.000
1,000
$1.251
$1,251.000
2,500
$1.244
$3,110.000
5,000
$1.238
$6,190.000
7,500
$1.232
$9,240.000
10,000
+
$1.226
$12,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
44D30-02-1-AJN
Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC
1581H5
outlet strip
HW4B-M1F10-B
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
W91-X112-10
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
LW6B-M1C5LB
25Mm Pushbutton Black Rohs Compliant: Yes |Idec LW6B-M1C5LB