Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
281-402
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Jumper
Pitch:
N/A
Number of Contacts:
N/A
Maximum Voltage Rating:
750 V
Maximum Current Rating:
26 A
Operating Temperature:
N/A
The WAGO part 281-402 is a durable and reliable gray insulated jumper. Designed for easy installation and secure connections, this jumper is ideal for electrical circuits and wiring systems. It offers excellent insulation, ensuring safe and efficient conductivity. With its compact and sleek design, it can be used in various applications, making it a versatile and essential component for any electrical project. Trust in WAGO's high-quality craftsmanship for all your jumper needs.
Search Keywords:
281402
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.249
$31.225
250
$1.186
$296.500
500
$1.127
$563.500
1,000
$1.071
$1,071.000
2,500
$1.017
$2,542.500
5,000
$0.966
$4,830.000
7,500
$0.918
$6,885.000
10,000
+
$0.872
$8,720.000
CUSTOMERS
ALSO BOUGHT
132102-1
SOLIS, RT, 4, M5
69710-1
Crimp Tool, Ratchet, AMP Circular Contacts
6-140-P
Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A
20114-84
Electromechanical Relay 110VDC 10KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose...
250-7438-14-504
250 Series, 3/8" MH Black Anodized DataLamp Cartridge PMI Base