281-603/281-401
WAGOComponent terminal block - 2-conductor - with diode 1N5408 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
281-603/281-401
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
250 V
Maximum Current Rating:
1.5 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 281-603/281-401 is a component terminal block designed for easy and secure connection of two conductors. This terminal block comes with a built-in diode 1N5408, with the anode located on the right side. This product is suitable for installation on DIN-rail 35 x 15 and 35 x 7.5. With a maximum wire size of 4 mm², this terminal block uses WAGO's reliable CAGE CLAMP® technology for efficient and safe wire connections. The gray color of the terminal block makes it easily distinguishable in any setup.
Search Keywords:
281603281401
IN STOCK:
109
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
2
$28.80
$57.600
5
$23.04
$115.200
10
$16.83
$168.300
25
$15.51
$387.750
50
$15.18
$759.000
100
$14.86
$1,486.000
250
+
$14.64
$3,660.000
Product Guides
CUSTOMERS
ALSO BOUGHT
91515-1
Hand Crimper Tool For Contacts - 20 to 30 AWG - Ratchet - Side Entry.
793-503
WMB marking card - as card - Marked - 11 ... 20 (10x) - not stretchable - Horizontal marki...
91519-1
Hand Crimper Tool Backplane and Circular Contacts
91523-1
Crimp Tool - Hand - AMP - 24-16AWG - Contacts - Te Connectivity / Amp 915.
63813-1500
Manual Extraction Tool