help desk software
DATA SHEET

281-611

WAGO

2-conductor fuse terminal block - with pivoting fuse holder - for 5 x 20 mm miniature metric fuse - without blown fuse indication - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
281-611
RoHS:
Yes
HTS:
8536695050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Fuse Modular Terminal Blocks
Mounting:
DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 281-611 is a compact and efficient 2-conductor fuse terminal block designed for easy installation on DIN-rails measuring 35 x 15 and 35 x 7.5. With a pivoting fuse holder, this versatile terminal block is suitable for 5 x 20 mm miniature metric fuses and supports up to 4 mm² wire cross-section. It features CAGE CLAMP® technology for secure and reliable connections. The terminal block is available in a sleek gray color and does not include blown fuse indication. This high-quality product is ideal for various industrial and commercial applications.
Search Keywords:
281611
IN STOCK: 300
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.44
$52.200
25
$8.72
$218.000
50
$8.37
$418.500
100
$8.14
$814.000
250
$7.96
$1,990.000
500
$7.84
$3,920.000
1,000 +
$7.72
$7,720.000
Tools/3D Models