281-611/281-418
WAGO2-conductor fuse terminal block - with pivoting fuse holder - for 5 x 20 mm miniature metric fuse - with blown fuse indication by neon lamp - 120 V - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
281-611/281-418
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
800 V
Maximum Current Rating:
10 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
2-conductor fuse terminal block - with pivoting fuse holder - for 5 x 20 mm miniature metric fuse - with blown fuse indication by neon lamp - 120 V - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords:
281611281418
IN STOCK:
54
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$28.228
$28.228
10
$26.816
$268.160
25
$25.476
$636.900
50
$24.202
$1,210.100
100
$22.992
$2,299.200
250
$21.842
$5,460.500
500
+
$20.750
$10,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
249-117
Screwless end stop - 10 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
232-134/005-000
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - Pin spacing...
232-135/005-000
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - Pin spacing...
281-402
Jumper - insulated - gray
281-611/281-541
Terminal Block - 2 Positions - Push In, Spring Termination - 12 to 28AWG (0.08 to 4mm²) - ...