281-631
WAGO3-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
281-631
RoHS:
Yes
HTS:
8536695050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
3-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords:
281631
IN STOCK:
284
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$4.722
$47.220
50
$4.309
$215.450
250
$3.892
$973.000
500
$3.561
$1,780.500
1,000
$3.543
$3,543.000
2,500
$3.526
$8,815.000
5,000
$3.508
$17,540.000
7,500
+
$3.490
$26,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
57.504.9155.0
Conn Feed-Through Terminal Block F 3 POS ST G DIN Rail/T DIN Rail
249-117
Screwless end stop - 10 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
LZ22N
Fan Accessories Guard Grille for 80mm Size Fans or 8000 Series - 5-Ring.
281-313
End and intermediate plate - 2.5 mm thick - orange
281-637
3-conductor ground terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x...