281-663
WAGO4-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - red
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
281-663
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
26 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
4-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - red
Search Keywords:
281663
IN STOCK:
95
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$10.917
$54.585
25
$7.706
$192.650
50
$7.120
$356.000
100
$5.702
$570.200
250
$5.115
$1,278.750
500
$4.750
$2,375.000
1,000
+
$4.469
$4,469.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
TP920
Conn Test Probe Adapter Set ST Cable Mount 1 Port
FFB0812SH
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB (80 X 80 X 25.4mm)
SSSF021900
Switch Slide DP Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
NFM-15-5
AC/DC Power Supply - 1 Output - 5V@3A - 15W - Medical
25.003.0453.0
Conn Card Edge Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 6A Carton