281-668
WAGO4-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - yellow
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
281-668
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
26 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
4-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - yellow
Search Keywords:
281668
IN STOCK:
59
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$5.943
$29.715
50
$5.646
$282.300
100
$5.363
$536.300
250
$5.095
$1,273.750
500
$4.840
$2,420.000
1,000
$4.598
$4,598.000
2,500
$4.368
$10,920.000
5,000
+
$4.150
$20,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
44D30-02-1-AJN
Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC
AML21CBE2AD
Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connec...
9906L
AC Fan Axial Ball Bearing - 115V - 58.9CFM - 34dB - 119 X 119 X 25.4mm - 2100RPM.
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
280-638
Terminal block for pluggable modules - 2-conductor - 22 mm - Orange separator plate