281-679
WAGO3-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - red
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
281-679
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Maximum Current Rating:
32 A
3-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - red
Search Keywords:
281679
IN STOCK:
120
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$8.267
$82.670
25
$5.565
$139.125
50
$5.537
$276.850
100
$4.815
$481.500
250
$4.375
$1,093.750
500
$4.021
$2,010.500
1,000
+
$4.001
$4,001.000
Product Guides
CUSTOMERS
ALSO BOUGHT
281-685
3-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 ...
282-993
3-conductor through terminal block - 6 mm² - suitable for Ex e II applications - center ma...
20VSB1
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount