281-994
WAGO4-conductor through terminal block - 4 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - light gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
281-994
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
4
Maximum Voltage Rating:
550 V
Maximum Current Rating:
N/A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
4-conductor through terminal block - 4 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - light gray
Search Keywords:
281994
IN STOCK:
50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$11.48
$57.400
50
$7.49
$374.500
100
$6.70
$670.000
250
$6.33
$1,582.500
500
$6.15
$3,075.000
1,000
$6.01
$6,010.000
2,500
$5.95
$14,875.000
5,000
+
$5.89
$29,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-1734839-3
FPC CONN. 0.5MM PITCH T/C,43P
HIH-4010-002
Humidity Sensor Analog 3-Pin
2006-1302
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 7.5 mm wide - orange
TC2030-MCP-NL
Tag-Connect In-Circuit Cable Without Legs - 0.152m/0.254m - RJ-12 to Test 6 to 6 POS.