282-107
WAGO2-conductor ground terminal block - 6 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 6,00 mm² - green-yellow
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
282-107
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
41 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
2-conductor ground terminal block - 6 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 6,00 mm² - green-yellow
Search Keywords:
282107
IN STOCK:
183
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$11.386
$56.930
25
$10.817
$270.425
50
$10.276
$513.800
100
$9.762
$976.200
250
$9.274
$2,318.500
500
$8.811
$4,405.500
1,000
+
$8.370
$8,370.000
Product Guides