Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
282-316
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
End Plate/Intermediate Plate
Dimension:
4 x 62 x 31.5 mm
Operating Temperature:
N/A
End and intermediate plate - 4 mm thick - gray
Search Keywords:
282316
IN STOCK:
22
Can Ship immediately
You may purchase in-stock quantity up to 22
Minimum Order:
25
Available in less than min:
22
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$2.959
$2.959
25
$2.690
$67.250
250
$1.670
$417.500
500
$1.570
$785.000
1,000
$1.540
$1,540.000
2,500
+
$1.530
$3,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
901
Standard solder terminal strip - 6 terminals insulated
2001-1401
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 4.2 mm wide - gray
MC78L15ACP
LDO Regulator Pos 15V 0.1A 3-Pin TO-92 Bag
2001-402
TOPJOB®S jumper - for 2001 series - insulated - 2-way - light-gray