help desk software
DATA SHEET

282-328

WAGO

End and intermediate plate - 2.5 mm thick - orange

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
282-328
RoHS:
Yes
HTS:
3920200000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Intermediate Plate
Dimension:
2.5 x 74.1 x 32.5 mm
Operating Temperature:
N/A
End and intermediate plate - 2.5 mm thick - orange
Search Keywords:
282328
IN STOCK: 562
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.478
$61.950
50
$1.982
$99.100
100
$1.619
$161.900
200 +
$1.296
$259.200
Tools/3D Models
Product Guides