help desk software

282-337

WAGO

Separator Plate 2 mm / 0.079 In Thick Oversized

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
282-337
RoHS:
Yes
HTS:
8538906000
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Separator Plate 2 mm / 0.079 In Thick Oversized
Search Keywords:
282337
IN STOCK: 500
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.243
$56.075
50
$1.794
$89.700
100
$1.522
$152.200
200 +
$1.433
$286.600
Tools/3D Models