282-601
WAGO2-conductor through terminal block - 6 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 6,00 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
282-601
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
41 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
The WAGO part 282-601 is a 2-conductor through terminal block designed for use with 6 mm² wires. It features lateral marker slots for easy identification and is compatible with both DIN-rail sizes 35 x 15 and 35 x 7.5. The terminal block uses a reliable CAGE CLAMP® connection technology and can handle wire sizes up to 6.00 mm². The gray color adds a clean and professional look to your electrical installations.
Search Keywords:
282601
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$5.27
$26.350
50
$3.14
$157.000
100
$2.99
$299.000
250
$2.86
$715.000
500
$2.80
$1,400.000
1,000
$2.75
$2,750.000
2,500
$2.71
$6,775.000
5,000
+
$2.67
$13,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
901
Standard solder terminal strip - 6 terminals insulated
MC78L15ACP
LDO Regulator Pos 15V 0.1A 3-Pin TO-92 Bag
2001-402
TOPJOB®S jumper - for 2001 series - insulated - 2-way - light-gray
PMV2-3FB-C
Fork Terminal, butted seam, 1.5 - 2.5mm² wire range, M3 stud size, vinyl barrel insulated,...
2002-1492
TOPJOB®S end/intermediate plate - for 2002-14xx series terminal blocks - 0.8 mm wide - ora...